ITT DBM25P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 17.56mm |
| Features | Shielded |
| Gender | Male |
| Length | 53.04mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Tin, Steel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-24308, D*M |
| Shell Size | B |
| Termination | Solder |
| Width | 12.55mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DBM25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.