
25-position, 2-row male D-Subminiature plug connector for panel mounting. Features gold-plated copper alloy signal contacts with a 7.5A current rating. Steel body and shell provide shielding, with a black dielectric made from Polycyclohexylenedimethylene. Operates within a temperature range of -55°C to 125°C and meets UL94 V-0 flammability rating. Termination is via solder, supporting wire gauges from 20AWG to 28AWG.
ITT DBM25PK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | D*M |
| Shell Size | B |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DBM25PK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
