ITT DBM25SD technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED DIALLYL PHTHALATE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| Reliability | MIL-C-24308 |
| Mounting Style | RIGHT ANGLE |
| Insulator Color | GREEN |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Contact Finish Termination | Gold (Au) |
| Mating Contact Row Spacing | 0.112 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT DBM25SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.