ITT DBM25SE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Depth | 12.55mm |
| Gender | Female |
| Length | 53.04mm |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DBM25SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.