ITT DBM5W5PF technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Dielectric Material | Polycyclohexylenedimethylene |
| Gender | Male |
| Mount | Panel |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | Combo D®, D*M |
| RoHS | Compliant |
Download the complete datasheet for ITT DBM5W5PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.