ITT DBMA25PA183F0 technical specifications.
| Body Material | Steel |
| Gender | Male |
| Number of Positions | 25 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBMA25PA183F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.