ITT DBMA25PK127 technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 25 |
| Reach SVHC Compliant | Unknown |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMA25PK127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.