This D-Subminiature connector features a brass body with copper alloy contacts plated with gold, suitable for signal applications. It has a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is designed for panel mount and has 25 positions with a straight orientation. It is available in bulk packaging and is not radiation hardened or SVHC compliant.
ITT DBMA25PNMBK52 technical specifications.
| Body Material | Brass |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-24308, D*MA |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBMA25PNMBK52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.