This 25-position 2-row free hanging connector is constructed from brass with a thermoplastic dielectric material. It features signal contacts and is rated for 200 mating cycles. The operating temperature range is -55°C to 125°C. The connector is packaged in bulk and is not Reach SVHC compliant.
ITT DBMA25PNMBK52F0 technical specifications.
| Body Material | Brass |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Gender | Male |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-24308, D*MA |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMA25PNMBK52F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.