ITT DBMA25SWSF0 technical specifications.
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Series | D*MA |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMA25SWSF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.