ITT DBMA44PNMBK52 technical specifications.
| Body Material | Brass |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMA44PNMBK52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.