25-position D-Subminiature plug connector featuring a straight, signal contact orientation. Constructed with a steel body and copper alloy contacts plated with gold for enhanced conductivity. Rated for a 7.5A current and operating temperatures from -55°C to 125°C, with a mating cycle of 500. Designed for panel and cable mounting with crimp termination.
ITT DBMAM-25P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MAM |
| Shell Size | B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBMAM-25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.