
25-position D-Subminiature receptacle connector with straight orientation and panel/cable mount. Features copper alloy signal contacts with gold plating, a steel body, and a steel, chromate plating. Rated for 7.5A current and 5A max current, with a mating cycle of 500. Operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DBMAM-25S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Length | 53.04mm |
| Mating Cycles | 500 |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Steel, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-24308, D*MAM |
| Shell Size | B |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBMAM-25S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
