25-position, 2-row D-Subminiature plug connector with straight orientation. Features copper alloy contacts with gold plating, rated for 7.5A current. Steel body material and polycyclohexylenedimethylene dielectric. Designed for panel and cable mounting with crimp termination. Operates within a temperature range of -55°C to 150°C and has a UL94 V-0 flammability rating.
ITT DBMAME25P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MAM |
| Shell Size | B |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBMAME25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.