25-position D-Subminiature connector, female receptacle with straight orientation and crimp termination. Features copper alloy contacts with gold plating, rated for 5A current. Steel body material in black, with a dielectric of polycyclohexylenedimethylene and UL94 V-0 flammability rating. Operating temperature range from -55°C to 150°C. Designed for panel mounting with #4-40 thread size.
ITT DBMAMF25S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 15.7mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Length | 53.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBMAMF25S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.