ITT DBMAY-44S-FO technical specifications.
| Number of Contacts | 44 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBMAY-44S-FO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.