13-position D-Subminiature plug connector with straight, panel mount orientation. Features a steel body, black color, and 7.5A current rating. Contacts are copper alloy with gold plating, supporting signal and power applications. Dielectric material is Polycyclohexylenedimethylene, with a UL94 V-0 flammability rating. Operates between -55°C and 125°C, with solder termination and a maximum wire gauge of 26AWG.
ITT DBME13W3P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBME13W3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.