Standard D-Subminiature connector, male, 17 positions with 2 power cavities, featuring a straight, panel mount orientation and solder cup termination. Constructed with a steel body and copper alloy contacts plated with gold, it offers a 7.5A current rating per contact. Operating within a -55°C to 125°C temperature range, this shielded connector has a UL94 V-0 flammability rating and a dielectric material of Polycyclohexylenedimethylene.
ITT DBME17W2P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Depth | 17.56mm |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 53.04mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 17 |
| Number of Ports | 1 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBME17W2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.