17-position D-Subminiature receptacle connector with straight, panel mount orientation. Features a steel body, black color, and two rows. Contacts are copper alloy with gold plating, rated for 7.5A, and support signal and coax or power applications. Dielectric material is Polycyclohexylenedimethylene, and the component is shielded with a UL94 V-0 flammability rating. Operating temperature range is -55°C to 125°C, with solder termination for wire gauges 8AWG to 26AWG.
ITT DBME17W2S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 17 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBME17W2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.