ITT DBMM-25P-F179A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBMM-25P-F179A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.