
13-contact male D-Subminiature connector with straight, solder termination and a panel mount. Features a B shell size, two rows, and a black, shielded housing with UL94 V-0 flammability rating. Copper alloy contacts with gold plating offer a 7.5A current rating and are suitable for signal, coax, or power applications. Operates across a wide temperature range from -55°C to 150°C.
ITT DBMM13W3P technical specifications.
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 13 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 24308-Style, Combo D®, D*MM |
| Shell Size | B |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMM13W3P to view detailed technical specifications.
No datasheet is available for this part.