13-position D-Subminiature plug connector for panel mounting. Features a straight, male orientation with 2 rows and 3 power positions. Contacts are copper alloy with gold plating, rated for 7.5A, and designed for signal and coax or power applications. The steel body is black, shielded, and rated UL94 V-0 for flammability. Operates within a temperature range of -55°C to 150°C, with solder termination and support for wire gauges from 8AWG to 26AWG.
ITT DBMM13W3PK87 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 13 |
| Number of Power Positions | 3 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 24308-Style, Combo D®, D*MM |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMM13W3PK87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.