21-position D-Subminiature receptacle connector with straight orientation and solder termination. Features a steel body, black color, and gold-plated copper alloy contacts rated for 7.5A. Designed for panel mounting, this shielded connector offers a wide operating temperature range of -55°C to 150°C and a UL94 V-0 flammability rating. Includes one power position and accommodates wire gauges from 8AWG to 26AWG.
ITT DBMM21W1S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Current Rating | 7.5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 21 |
| Number of Power Positions | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 24308-Style, Combo D®, D*MM |
| Shell Size | B |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMM21W1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.