25-position, 2-row D-Subminiature connector for PCB mounting. Features straight, male, signal contacts with gold-plated copper alloy construction and a 7.5A current rating. Designed for through-hole and panel mounting with a 0.109" pitch and PC tail termination. Operating temperature range from -55°C to 150°C, with a mating cycle rating of 500. UL94 V-0 flammability rating and metal body/shell for durability.
ITT DBMM25PE technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MM |
| Shell Size | B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBMM25PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.