ITT DBMM25PP technical specifications.
| Color | Black |
| Contact Current Rating | 7.5A |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMM25PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.