25-position D-Subminiature connector, receptacle gender, with a straight, through-hole panel mount orientation. Features copper alloy contacts with gold plating, rated for 7.5A current and 500 mating cycles. Operates within a -55°C to 125°C temperature range, with a UL94 V-0 flammability rating. Metal body and shell construction in black, with solder termination.
ITT DBMM25SE technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MM |
| Shell Size | B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBMM25SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.