ITT DBMM25SM technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Gender | Female |
| Length | 53.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMM25SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.