25-position D-Subminiature plug connector, featuring a straight, male gender and two rows. This panel mount connector utilizes copper alloy contacts with gold plating for signal applications, rated for 7.5A current. The steel body and polycyclohexylenedimethylene dielectric contribute to a wide operating temperature range of -55°C to 150°C, with a UL94 V-0 flammability rating. Termination is via solder, supporting wire gauges from 20AWG to 28AWG.
ITT DBMME25P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 24308-Style, D*MM |
| Shell Size | B |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBMME25P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.