Standard D-Subminiature connector housing, male, straight orientation, featuring 5 positions with a 7.5A contact current rating. Constructed with a steel body and copper alloy contacts plated with gold, this shielded connector is designed for free-hanging mounting. It supports a wide wire gauge range from 8AWG to 26AWG and operates within a temperature range of -55°C to 150°C.
ITT DBMME5W5P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coax or Power |
| Dielectric Material | Polyester |
| Features | Shielded |
| Gender | Male |
| Housing Color | Black |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 24308-Style, Combo D®, D*MM |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMME5W5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.