9-position D-subminiature connector, male, with 2 rows and 4 power positions. Features steel body, black color, and shielded design. Contacts are copper alloy with gold plating, rated for 7.5A, supporting signal and coax or power connections. Polycyclohexylenedimethylene dielectric, UL94 V-0 flammability. Panel mount with solder termination, suitable for wire gauges 8-26AWG, operating temperature range of -55°C to 150°C. RoHS compliant.
ITT DBMME9W4P technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Power Positions | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 24308-Style, Combo D®, D*MM |
| Shell Size | B |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMME9W4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.