ITT DBMMG5H5SJ technical specifications.
| Body Material | Steel |
| Contact Current Rating | 7.5A |
| Gender | Receptacle |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Power Positions | 5 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMMG5H5SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.