ITT DBMMV5X5SN technical specifications.
| Contact Current Rating | 7.5A |
| Gender | Female |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMMV5X5SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.