ITT DBMN-9C4PN-K127 technical specifications.
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBMN-9C4PN-K127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.