ITT DBMP17W2SJK126 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 17 |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMP17W2SJK126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.