ITT DBMP5X5PJA222 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMP5X5PJA222 to view detailed technical specifications.
No datasheet is available for this part.