ITT DBMV-21X1S-N-K126 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DBMV-21X1S-N-K126 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.