17-position D-Subminiature receptacle connector with straight, solder termination. Features a steel body, black color, and two rows. Contacts are copper alloy with gold plating, rated for 7.5A, and support signal and coax/power configurations. Operating temperature range is -55°C to 125°C, with a UL94 V-0 flammability rating. This shielded, panel-mount connector is designed for bulk packaging.
ITT DBMY17W2S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal and Coax or Power (Not Included) |
| Dielectric Material | Polycyclohexylenedimethylene |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 17 |
| Number of Power Positions | 2 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Combo D®, D*M |
| Termination | Solder |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DBMY17W2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.