ITT DBSF-25P-F204 technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DBSF-25P-F204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.