ITT DBSFE-25P-K87 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.9mm |
| Length | 53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 780V |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Number of Terminals/Pins | 25 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITT DBSFE-25P-K87 to view detailed technical specifications.
No datasheet is available for this part.