ITT DBUE25SF0 technical specifications.
| Body Material | Steel |
| Gender | Receptacle |
| Number of Positions | 25 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for ITT DBUE25SF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.