ITT DC-37P-0L2-A191-K87 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for ITT DC-37P-0L2-A191-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.