ITT DC-37P-1-A-8-N-K87 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Tin, Steel |
| RoHS Compliant | Yes |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DC-37P-1-A-8-N-K87 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.