
37-position D-Subminiature receptacle connector with straight, 2-row orientation. Features copper alloy contacts with gold plating for signal transmission, housed in a steel body with a black thermoplastic dielectric. Rated for 5A maximum current and operating temperatures from -55°C to 125°C, with solder termination and a panel mount design. Compliant with UL94 V-0 flammability rating.
ITT DC-37S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Steel, Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ORIGINAL D |
| Shell Size | C |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DC-37S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
