ITT DC115339-23 technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Material | Thermoplastic |
| Mount | Cable |
| Number of Positions | 37 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT DC115339-23 to view detailed technical specifications.
No datasheet is available for this part.