ITT DC115339-3 technical specifications.
| Color | Black |
| Material | Thermoplastic |
| Number of Positions | 37 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for ITT DC115339-3 to view detailed technical specifications.
No datasheet is available for this part.