ITT DC19678-3 technical specifications.
| Body Material | Steel |
| Depth | 16.36mm |
| Length | 69.04mm |
| Material | Metal |
| Mount | Clamp |
| Number of Positions | 37 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DC19678-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.