ITT DC37SA technical specifications.
| Gender | Female |
| Number of Contacts | 37 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DC37SA to view detailed technical specifications.
No datasheet is available for this part.