ITT DC37SF179A technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Plating | Steel, Cadmium, Chromate |
| Radiation Hardening | No |
| Series | ORIGINAL D |
| Shell Size | C |
| Termination | Wire Wrap |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DC37SF179A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.