ITT DC512221 technical specifications.
| Depth | 3.66mm |
| Lead Free | Lead Free |
| Length | 73.86mm |
| Number of Positions | 37 |
| Orientation | Straight |
| RoHS | Compliant |
Download the complete datasheet for ITT DC512221 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.