ITT DCA-8W8S-A197-F0 technical specifications.
| Color | Black |
| Contact Type | Coax or Power |
| Dielectric Material | Polyester |
| Gender | Female |
| Housing Color | Black |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Combo D®, D*A |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DCA-8W8S-A197-F0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.